
T491B224K050AT | |
---|---|
DigiKey Part Number | 399-8304-2-ND - Tape & Reel (TR) 399-8304-1-ND - Cut Tape (CT) 399-8304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B224K050AT |
Description | CAP TANT 0.22UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B224K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.39900 | $33.99 |
50 | $2.59140 | $129.57 |
100 | $2.34100 | $234.10 |
500 | $1.91874 | $959.37 |
1,000 | $1.78836 | $1,788.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.68108 | $3,362.16 |
4,000 | $1.59279 | $6,371.16 |
6,000 | $1.54855 | $9,291.30 |
10,000 | $1.49953 | $14,995.30 |
14,000 | $1.47087 | $20,592.18 |
20,000 | $1.44330 | $28,866.00 |
24,000 | $1.43023 | $34,325.52 |
48,000 | $1.38623 | $66,539.04 |
50,000 | $1.38390 | $69,195.00 |