
T491B156M010AT | |
|---|---|
DigiKey Part Number | 399-8303-2-ND - Tape & Reel (TR) 399-8303-1-ND - Cut Tape (CT) 399-8303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156M010AT |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.95500 | $39.55 |
| 50 | $3.02720 | $151.36 |
| 100 | $2.74190 | $274.19 |
| 500 | $2.26042 | $1,130.21 |
| 1,000 | $2.11153 | $2,111.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98907 | $3,978.14 |
| 4,000 | $1.88825 | $7,553.00 |
| 6,000 | $1.83777 | $11,026.62 |
| 10,000 | $1.78181 | $17,818.10 |
| 14,000 | $1.74909 | $24,487.26 |
| 20,000 | $1.71761 | $34,352.20 |

