Similar
Direct

T491B156K020AT | |
|---|---|
DigiKey Part Number | 399-5213-2-ND - Tape & Reel (TR) 399-5213-1-ND - Cut Tape (CT) 399-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K020AT |
Description | CAP TANT 15UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K006AT | KEMET | 77 | 399-10142-1-ND | $4.60000 | Similar |
| TAJB156K020RNJ | KYOCERA AVX | 3,192 | 478-1679-1-ND | $5.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.47800 | $34.78 |
| 50 | $2.64240 | $132.12 |
| 100 | $2.38590 | $238.59 |
| 500 | $1.95376 | $976.88 |
| 1,000 | $1.82024 | $1,820.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.71032 | $3,420.64 |
| 4,000 | $1.61990 | $6,479.60 |
| 6,000 | $1.57462 | $9,447.72 |
| 10,000 | $1.52443 | $15,244.30 |
| 14,000 | $1.49508 | $20,931.12 |
| 20,000 | $1.46684 | $29,336.80 |



