
T491B156K016AH | |
---|---|
DigiKey Part Number | 399-T491B156K016AHTR-ND - Tape & Reel (TR) 399-T491B156K016AHCT-ND - Cut Tape (CT) 399-T491B156K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K016AH |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.67600 | $46.76 |
50 | $3.61540 | $180.77 |
100 | $3.29030 | $329.03 |
500 | $2.74076 | $1,370.38 |
1,000 | $2.57085 | $2,570.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.43104 | $4,862.08 |
4,000 | $2.31589 | $9,263.56 |
6,000 | $2.25823 | $13,549.38 |
10,000 | $2.19432 | $21,943.20 |
14,000 | $2.15694 | $30,197.16 |
20,000 | $2.12099 | $42,419.80 |
24,000 | $2.10396 | $50,495.04 |