
T491B155K035AT | |
---|---|
DigiKey Part Number | 399-8302-2-ND - Tape & Reel (TR) 399-8302-1-ND - Cut Tape (CT) 399-8302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155K035AT |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.14500 | $31.45 |
50 | $2.38240 | $119.12 |
100 | $2.14860 | $214.86 |
500 | $1.75358 | $876.79 |
1,000 | $1.63166 | $1,631.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.53124 | $3,062.48 |
4,000 | $1.44865 | $5,794.60 |
6,000 | $1.40727 | $8,443.62 |
10,000 | $1.36142 | $13,614.20 |
14,000 | $1.33461 | $18,684.54 |
20,000 | $1.30882 | $26,176.40 |
24,000 | $1.29660 | $31,118.40 |
48,000 | $1.25544 | $60,261.12 |
50,000 | $1.25325 | $62,662.50 |