
T491B155K025AT | |
|---|---|
DigiKey Part Number | 399-3711-2-ND - Tape & Reel (TR) 399-3711-1-ND - Cut Tape (CT) 399-3711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155K025AT |
Description | CAP TANT 1.5UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96800 | $29.68 |
| 50 | $2.24120 | $112.06 |
| 100 | $2.01760 | $201.76 |
| 500 | $1.63838 | $819.19 |
| 1,000 | $1.52131 | $1,521.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42499 | $2,849.98 |
| 4,000 | $1.34576 | $5,383.04 |
| 6,000 | $1.30607 | $7,836.42 |
| 10,000 | $1.26209 | $12,620.90 |
| 14,000 | $1.23638 | $17,309.32 |
| 20,000 | $1.21165 | $24,233.00 |

