T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B107M010AT4053

DigiKey Part Number
399-T491B107M010AT4053TR-ND - Tape & Reel (TR)
399-T491B107M010AT4053CT-ND - Cut Tape (CT)
399-T491B107M010AT4053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B107M010AT4053
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B107M010AT4053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.70000$10.70
10$7.01400$70.14
50$5.54500$277.25
100$5.09150$509.15
500$4.32510$2,162.55
1,000$4.08801$4,088.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.89283$7,785.66
4,000$3.73214$14,928.56
6,000$3.65163$21,909.78
10,000$3.56241$35,624.10
14,000$3.51023$49,143.22
20,000$3.46003$69,200.60
Manufacturers Standard Package