100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B107M006ATAUTO

DigiKey Part Number
399-T491B107M006ATAUTOTR-ND - Tape & Reel (TR)
399-T491B107M006ATAUTOCT-ND - Cut Tape (CT)
399-T491B107M006ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B107M006ATAUTO
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B107M006ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.94700$69.47
50$5.47720$273.86
100$5.02330$502.33
500$4.25792$2,128.96
1,000$4.02105$4,021.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.82608$7,652.16
4,000$3.66554$14,662.16
6,000$3.58512$21,510.72
10,000$3.49597$34,959.70
14,000$3.44385$48,213.90
20,000$3.39370$67,874.00
Manufacturers Standard Package