
T491B106M025AT | |
|---|---|
DigiKey Part Number | 399-9721-2-ND - Tape & Reel (TR) 399-9721-1-ND - Cut Tape (CT) 399-9721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M025AT |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.59400 | $65.94 |
| 50 | $5.18780 | $259.39 |
| 100 | $4.75280 | $475.28 |
| 500 | $4.01834 | $2,009.17 |
| 1,000 | $3.79126 | $3,791.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.60431 | $7,208.62 |
| 4,000 | $3.45038 | $13,801.52 |
| 6,000 | $3.37328 | $20,239.68 |
| 10,000 | $3.28782 | $32,878.20 |
| 14,000 | $3.23784 | $45,329.76 |
| 20,000 | $3.18976 | $63,795.20 |


