
T491B106M020AT | |
|---|---|
DigiKey Part Number | 399-8300-2-ND - Tape & Reel (TR) 399-8300-1-ND - Cut Tape (CT) 399-8300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M020AT |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.11700 | $31.17 |
| 50 | $2.36440 | $118.22 |
| 100 | $2.13260 | $213.26 |
| 500 | $1.74070 | $870.35 |
| 1,000 | $1.61971 | $1,619.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52009 | $3,040.18 |
| 4,000 | $1.43810 | $5,752.40 |
| 6,000 | $1.39706 | $8,382.36 |
| 10,000 | $1.35155 | $13,515.50 |
| 14,000 | $1.32496 | $18,549.44 |
| 20,000 | $1.29936 | $25,987.20 |
| 24,000 | $1.28724 | $30,893.76 |
| 48,000 | $1.24640 | $59,827.20 |
| 50,000 | $1.24423 | $62,211.50 |

