T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M016AT4254

DigiKey Part Number
399-T491B106M016AT4254TR-ND - Tape & Reel (TR)
399-T491B106M016AT4254CT-ND - Cut Tape (CT)
399-T491B106M016AT4254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106M016AT4254
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M016AT4254 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.08700$30.87
50$2.34180$117.09
100$2.11020$211.02
500$1.72136$860.68
1,000$1.60115$1,601.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.50225$3,004.50
4,000$1.42081$5,683.24
6,000$1.38004$8,280.24
10,000$1.33485$13,348.50
14,000$1.30843$18,318.02
20,000$1.28301$25,660.20
24,000$1.27097$30,503.28
48,000$1.23040$59,059.20
50,000$1.22825$61,412.50
Manufacturers Standard Package