
T491B106M010AT | |
|---|---|
DigiKey Part Number | 399-3707-2-ND - Tape & Reel (TR) 399-3707-1-ND - Cut Tape (CT) 399-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M010AT |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.90200 | $29.02 |
| 50 | $2.18700 | $109.35 |
| 100 | $1.96740 | $196.74 |
| 500 | $1.59580 | $797.90 |
| 1,000 | $1.48110 | $1,481.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38668 | $2,773.36 |
| 4,000 | $1.30899 | $5,235.96 |
| 6,000 | $1.27007 | $7,620.42 |
| 10,000 | $1.22695 | $12,269.50 |
| 14,000 | $1.20175 | $16,824.50 |
| 20,000 | $1.17750 | $23,550.00 |

