T491B106M006ATAU04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.68574
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.53199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.90147
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35553
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.27470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35553
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50417
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M006ATAU04

DigiKey Part Number
T491B106M006ATAU04-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M006ATAU04
Description
CAP TANT 10UF 20% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M006ATAU04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27470$2,549.40
Manufacturers Standard Package