
T491B106K020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B106K020AT7280TR-ND - Tape & Reel (TR) 399-T491B106K020AT7280CT-ND - Cut Tape (CT) 399-T491B106K020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K020AT7280 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K020AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.03400 | $30.34 |
| 50 | $2.29380 | $114.69 |
| 100 | $2.06520 | $206.52 |
| 500 | $1.67916 | $839.58 |
| 1,000 | $1.56003 | $1,560.03 |
| 2,500 | $1.43419 | $3,585.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.31474 | $10,517.92 |
| 16,000 | $1.26003 | $20,160.48 |
| 24,000 | $1.23262 | $29,582.88 |
| 40,000 | $1.20224 | $48,089.60 |
| 56,000 | $1.18447 | $66,330.32 |

