
T491B106K020AT | |
|---|---|
DigiKey Part Number | 399-8298-2-ND - Tape & Reel (TR) 399-8298-1-ND - Cut Tape (CT) 399-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K020AT |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.60900 | $36.09 |
| 50 | $2.75420 | $137.71 |
| 100 | $2.48860 | $248.86 |
| 500 | $2.04238 | $1,021.19 |
| 1,000 | $1.90426 | $1,904.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.79073 | $3,581.46 |
| 4,000 | $1.69725 | $6,789.00 |
| 6,000 | $1.65043 | $9,902.58 |
| 10,000 | $1.59854 | $15,985.40 |
| 14,000 | $1.56820 | $21,954.80 |
| 20,000 | $1.53902 | $30,780.40 |

