
T491B106K016AT2478 | |
---|---|
DigiKey Part Number | 399-T491B106K016AT2478TR-ND - Tape & Reel (TR) 399-T491B106K016AT2478CT-ND - Cut Tape (CT) 399-T491B106K016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K016AT2478 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K016AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.77700 | $37.77 |
50 | $2.88860 | $144.43 |
100 | $2.61600 | $261.60 |
500 | $2.15572 | $1,077.86 |
1,000 | $2.01358 | $2,013.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.89658 | $3,793.16 |
4,000 | $1.80026 | $7,201.04 |
6,000 | $1.75202 | $10,512.12 |
10,000 | $1.69855 | $16,985.50 |
14,000 | $1.66729 | $23,342.06 |
20,000 | $1.63722 | $32,744.40 |
24,000 | $1.62297 | $38,951.28 |
48,000 | $1.57497 | $75,598.56 |
50,000 | $1.57241 | $78,620.50 |