
T491B106K010AT7280 | |
---|---|
DigiKey Part Number | 399-T491B106K010AT7280TR-ND - Tape & Reel (TR) 399-T491B106K010AT7280CT-ND - Cut Tape (CT) 399-T491B106K010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K010AT7280 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K010AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.81600 | $28.16 |
50 | $2.12180 | $106.09 |
100 | $1.90910 | $190.91 |
500 | $1.54942 | $774.71 |
1,000 | $1.43832 | $1,438.32 |
2,500 | $1.32105 | $3,302.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.20974 | $9,677.92 |
16,000 | $1.15875 | $18,540.00 |
24,000 | $1.13321 | $27,197.04 |
40,000 | $1.10490 | $44,196.00 |
56,000 | $1.08835 | $60,947.60 |