T491B106K010AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $5.51518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.93323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.57701
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34862
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34862
Datasheet
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K010AT4539

DigiKey Part Number
T491B106K010AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106K010AT4539
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K010AT4539 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.34862$2,697.24
Manufacturers Standard Package