T491B106K010AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 18,868
Unit Price: $5.43000
Datasheet

Upgrade


KEMET
In Stock: 3,220
Unit Price: $7.07000
Datasheet

Upgrade


KEMET
In Stock: 14,156
Unit Price: $7.65000
Datasheet

Similar


KEMET
In Stock: 14,506
Unit Price: $8.22000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.92000
Datasheet

Similar


Vishay Sprague
In Stock: 2,385
Unit Price: $3.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 235
Unit Price: $3.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,986
Unit Price: $9.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,968
Unit Price: $5.34000
Datasheet

Similar


Vishay Sprague
In Stock: 860
Unit Price: $8.71000
Datasheet

Similar


Vishay Sprague
In Stock: 1,430
Unit Price: $8.14000
Datasheet
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K010AH

DigiKey Part Number
T491B106K010AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106K010AH
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K010AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.53434$3,068.68
Manufacturers Standard Package