T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K006AH

DigiKey Part Number
399-T491B106K006AHTR-ND - Tape & Reel (TR)
399-T491B106K006AHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491B106K006AH
Description
CAP TANT 10UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K006AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.15300$31.53
50$2.38900$119.45
100$2.15510$215.51
500$1.75918$879.59
1,000$1.63693$1,636.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.53630$3,072.60
4,000$1.45348$5,813.92
6,000$1.41201$8,472.06
10,000$1.36605$13,660.50
14,000$1.33918$18,748.52
20,000$1.31333$26,266.60
24,000$1.30107$31,225.68
48,000$1.25982$60,471.36
50,000$1.25763$62,881.50
Manufacturers Standard Package