
T491B106K006AH | |
---|---|
DigiKey Part Number | 399-T491B106K006AHTR-ND - Tape & Reel (TR) 399-T491B106K006AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491B106K006AH |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K006AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.15300 | $31.53 |
50 | $2.38900 | $119.45 |
100 | $2.15510 | $215.51 |
500 | $1.75918 | $879.59 |
1,000 | $1.63693 | $1,636.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.53630 | $3,072.60 |
4,000 | $1.45348 | $5,813.92 |
6,000 | $1.41201 | $8,472.06 |
10,000 | $1.36605 | $13,660.50 |
14,000 | $1.33918 | $18,748.52 |
20,000 | $1.31333 | $26,266.60 |
24,000 | $1.30107 | $31,225.68 |
48,000 | $1.25982 | $60,471.36 |
50,000 | $1.25763 | $62,881.50 |