
T491B105M050AT | |
|---|---|
DigiKey Part Number | 399-18032-2-ND - Tape & Reel (TR) 399-18032-1-ND - Cut Tape (CT) 399-18032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M050AT |
Description | CAP TANT 1UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.98700 | $39.87 |
| 50 | $3.05520 | $152.76 |
| 100 | $2.76820 | $276.82 |
| 500 | $2.28294 | $1,141.47 |
| 1,000 | $2.13299 | $2,132.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00958 | $4,019.16 |
| 4,000 | $1.90803 | $7,632.12 |
| 6,000 | $1.85717 | $11,143.02 |
| 10,000 | $1.80080 | $18,008.00 |
| 14,000 | $1.76783 | $24,749.62 |
| 20,000 | $1.73612 | $34,722.40 |

