T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105M035AT7280

DigiKey Part Number
399-T491B105M035AT7280TR-ND - Tape & Reel (TR)
399-T491B105M035AT7280CT-ND - Cut Tape (CT)
399-T491B105M035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105M035AT7280
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105M035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.66900$26.69
50$2.00680$100.34
100$1.80310$180.31
500$1.45894$729.47
1,000$1.35276$1,352.76
2,500$1.24072$3,101.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.13434$9,074.72
16,000$1.08562$17,369.92
24,000$1.06122$25,469.28
40,000$1.03416$41,366.40
56,000$1.01834$57,027.04
80,000$1.00312$80,249.60
Manufacturers Standard Package