
T491B105M035AT7280 | |
---|---|
DigiKey Part Number | 399-T491B105M035AT7280TR-ND - Tape & Reel (TR) 399-T491B105M035AT7280CT-ND - Cut Tape (CT) 399-T491B105M035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M035AT7280 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M035AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.67500 | $26.75 |
50 | $2.01200 | $100.60 |
100 | $1.80770 | $180.77 |
500 | $1.46266 | $731.33 |
1,000 | $1.35622 | $1,356.22 |
2,500 | $1.24389 | $3,109.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.13724 | $9,097.92 |
16,000 | $1.08840 | $17,414.40 |
24,000 | $1.06393 | $25,534.32 |
40,000 | $1.03681 | $41,472.40 |
56,000 | $1.02095 | $57,173.20 |
80,000 | $1.00569 | $80,455.20 |