
T491B105K035AH | |
|---|---|
DigiKey Part Number | 399-8295-2-ND - Tape & Reel (TR) 399-8295-1-ND - Cut Tape (CT) 399-8295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K035AH |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.48120 | $124.06 |
| 100 | $2.23870 | $223.87 |
| 500 | $1.82732 | $913.66 |
| 1,000 | $1.70021 | $1,700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59571 | $3,191.42 |
| 4,000 | $1.50969 | $6,038.76 |
| 6,000 | $1.46662 | $8,799.72 |
| 10,000 | $1.41888 | $14,188.80 |
| 14,000 | $1.39097 | $19,473.58 |
| 20,000 | $1.36412 | $27,282.40 |

