
T491B105K025AT2478 | |
---|---|
DigiKey Part Number | 399-T491B105K025AT2478TR-ND - Tape & Reel (TR) 399-T491B105K025AT2478CT-ND - Cut Tape (CT) 399-T491B105K025AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K025AT2478 |
Description | CAP TANT 1UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K025AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.89400 | $38.94 |
50 | $2.98500 | $149.25 |
100 | $2.70590 | $270.59 |
500 | $2.23302 | $1,116.51 |
1,000 | $2.08698 | $2,086.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.96683 | $3,933.66 |
4,000 | $1.86788 | $7,471.52 |
6,000 | $1.81833 | $10,909.98 |
10,000 | $1.76341 | $17,634.10 |
14,000 | $1.73130 | $24,238.20 |
20,000 | $1.70041 | $34,008.20 |
24,000 | $1.68577 | $40,458.48 |
48,000 | $1.63646 | $78,550.08 |
50,000 | $1.63384 | $81,692.00 |