
T491A685M016AT | |
|---|---|
DigiKey Part Number | 399-10135-2-ND - Tape & Reel (TR) 399-10135-1-ND - Cut Tape (CT) 399-10135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M016AT |
Description | CAP TANT 6.8UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A685M006AT | KEMET | 1,854 | 399-10133-1-ND | $4.19000 | Similar |
| T491A685M020AT | KEMET | 3,752 | 399-4628-1-ND | $4.11000 | Similar |
| TAJA685M016RNJ | KYOCERA AVX | 1,746 | 478-TAJA685M016RNJCT-ND | $4.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61300 | $80.65 |
| 100 | $1.44120 | $144.12 |
| 500 | $1.15084 | $575.42 |
| 1,000 | $1.06131 | $1,061.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98761 | $1,975.22 |
| 4,000 | $0.92698 | $3,707.92 |
| 6,000 | $0.89662 | $5,379.72 |
| 10,000 | $0.86299 | $8,629.90 |
| 14,000 | $0.84331 | $11,806.34 |
| 20,000 | $0.82440 | $16,488.00 |

