
T491A685K006AT | |
---|---|
DigiKey Part Number | 399-10131-2-ND - Tape & Reel (TR) 399-10131-1-ND - Cut Tape (CT) 399-10131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685K006AT |
Description | CAP TANT 6.8UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.71780 | $85.89 |
100 | $1.53870 | $153.87 |
500 | $1.23526 | $617.63 |
1,000 | $1.14166 | $1,141.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06460 | $2,129.20 |
4,000 | $1.00125 | $4,005.00 |
6,000 | $0.96951 | $5,817.06 |
10,000 | $0.93435 | $9,343.50 |
14,000 | $0.91378 | $12,792.92 |
20,000 | $0.89401 | $17,880.20 |
24,000 | $0.88464 | $21,231.36 |
48,000 | $0.85308 | $40,947.84 |
50,000 | $0.85141 | $42,570.50 |