
T491A684K035AT | |
|---|---|
DigiKey Part Number | 399-8293-2-ND - Tape & Reel (TR) 399-8293-1-ND - Cut Tape (CT) 399-8293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A684K035AT |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A684K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.26800 | $22.68 |
| 50 | $1.69040 | $84.52 |
| 100 | $1.51340 | $151.34 |
| 500 | $1.21448 | $607.24 |
| 1,000 | $1.12212 | $1,122.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04621 | $2,092.42 |
| 4,000 | $0.98373 | $3,934.92 |
| 6,000 | $0.95245 | $5,714.70 |
| 10,000 | $0.91780 | $9,178.00 |
| 14,000 | $0.89753 | $12,565.42 |
| 20,000 | $0.87804 | $17,560.80 |
| 24,000 | $0.86881 | $20,851.44 |
| 48,000 | $0.83770 | $40,209.60 |
| 50,000 | $0.83605 | $41,802.50 |

