
T491A475M016AT7280 | |
---|---|
DigiKey Part Number | 399-T491A475M016AT7280TR-ND - Tape & Reel (TR) 399-T491A475M016AT7280CT-ND - Cut Tape (CT) 399-T491A475M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M016AT7280 |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M016AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.35700 | $23.57 |
50 | $1.76200 | $88.10 |
100 | $1.57820 | $157.82 |
500 | $1.26860 | $634.30 |
1,000 | $1.17302 | $1,173.02 |
2,500 | $1.07222 | $2,680.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.96849 | $8,716.41 |
18,000 | $0.92610 | $16,669.80 |
27,000 | $0.90486 | $24,431.22 |
45,000 | $0.88132 | $39,659.40 |
63,000 | $0.86755 | $54,655.65 |
90,000 | $0.85431 | $76,887.90 |