4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M010AT

DigiKey Part Number
399-3698-2-ND - Tape & Reel (TR)
399-3698-1-ND - Cut Tape (CT)
399-3698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475M010AT
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45800$24.58
50$1.83500$91.75
100$1.64350$164.35
500$1.32104$660.52
1,000$1.22155$1,221.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13967$2,279.34
4,000$1.07233$4,289.32
6,000$1.03861$6,231.66
10,000$1.00124$10,012.40
14,000$0.97940$13,711.60
20,000$0.95838$19,167.60
Manufacturers Standard Package