
T491A475K020AT | |
|---|---|
DigiKey Part Number | 399-8290-2-ND - Tape & Reel (TR) 399-8290-1-ND - Cut Tape (CT) 399-8290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K020AT |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05860 | $102.93 |
| 100 | $1.84900 | $184.90 |
| 500 | $1.49566 | $747.83 |
| 1,000 | $1.38631 | $1,386.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29641 | $2,592.82 |
| 4,000 | $1.22244 | $4,889.76 |
| 6,000 | $1.18538 | $7,112.28 |
| 10,000 | $1.14433 | $11,443.30 |
| 14,000 | $1.12033 | $15,684.62 |
| 20,000 | $1.09723 | $21,944.60 |

