T491A475K006ATAU01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.18106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.80380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17337
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.04079
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23758
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17337
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.04079
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17337
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K006ATAU01

DigiKey Part Number
T491A475K006ATAU01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475K006ATAU01
Description
CAP TANT 4.7UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K006ATAU01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.17337$2,346.74
Manufacturers Standard Package