T491A335M006AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.96541
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.96541
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.85048
Datasheet
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335M006AT4053

DigiKey Part Number
T491A335M006AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A335M006AT4053
Description
CAP TANT 3.3UF 20% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335M006AT4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A335M006ATKEMET0399-18023-1-ND$3.62000Parametric Equivalent
T491A335M006AT4153KEMET0T491A335M006AT4153-ND$0.96541Parametric Equivalent
T491A335M006AT4280KEMET0T491A335M006AT4280-ND$0.96541Parametric Equivalent
T491A335M006AT7280KEMET0T491A335M006AT7280-ND$0.85048Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15919$2,318.38
Manufacturers Standard Package