T491A335K010AH4083 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.33319
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.80549
Datasheet
3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335K010AH4083

DigiKey Part Number
T491A335K010AH4083-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A335K010AH4083
Description
CAP TANT 3.3UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335K010AH4083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJK335K010RNJKYOCERA AVX0478-TAJK335K010RNJTR-ND$3.33319Direct
TH3A335K016C3400Vishay Sprague0718-1267-2-ND$1.80549Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$1.22295$11,006.55
Manufacturers Standard Package