
T491A334M035AT7280 | |
---|---|
DigiKey Part Number | 399-T491A334M035AT7280TR-ND - Tape & Reel (TR) 399-T491A334M035AT7280CT-ND - Cut Tape (CT) 399-T491A334M035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334M035AT7280 |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334M035AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.17300 | $21.73 |
50 | $1.61680 | $80.84 |
100 | $1.44550 | $144.55 |
500 | $1.15660 | $578.30 |
1,000 | $1.06753 | $1,067.53 |
2,500 | $0.97348 | $2,433.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.87673 | $7,890.57 |
18,000 | $0.83719 | $15,069.42 |
27,000 | $0.81739 | $22,069.53 |
45,000 | $0.79544 | $35,794.80 |
63,000 | $0.78260 | $49,303.80 |
90,000 | $0.77025 | $69,322.50 |