0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A334M025AT

DigiKey Part Number
399-18022-2-ND - Tape & Reel (TR)
399-18022-1-ND - Cut Tape (CT)
399-18022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A334M025AT
Description
CAP TANT 0.33UF 20% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A334M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.89100$18.91
50$1.39100$69.55
100$1.23900$123.90
500$0.98182$490.91
1,000$0.90247$902.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.83724$1,674.48
4,000$0.78357$3,134.28
6,000$0.75669$4,540.14
10,000$0.72691$7,269.10
14,000$0.70950$9,933.00
20,000$0.69276$13,855.20
Manufacturers Standard Package