
T491A334M025AT | |
|---|---|
DigiKey Part Number | 399-18022-2-ND - Tape & Reel (TR) 399-18022-1-ND - Cut Tape (CT) 399-18022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334M025AT |
Description | CAP TANT 0.33UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89100 | $18.91 |
| 50 | $1.39100 | $69.55 |
| 100 | $1.23900 | $123.90 |
| 500 | $0.98182 | $490.91 |
| 1,000 | $0.90247 | $902.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83724 | $1,674.48 |
| 4,000 | $0.78357 | $3,134.28 |
| 6,000 | $0.75669 | $4,540.14 |
| 10,000 | $0.72691 | $7,269.10 |
| 14,000 | $0.70950 | $9,933.00 |
| 20,000 | $0.69276 | $13,855.20 |

