
T491A334K025AT | |
|---|---|
DigiKey Part Number | 399-10123-2-ND - Tape & Reel (TR) 399-10123-1-ND - Cut Tape (CT) 399-10123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334K025AT |
Description | CAP TANT 0.33UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.67560 | $83.78 |
| 100 | $1.49800 | $149.80 |
| 500 | $1.19836 | $599.18 |
| 1,000 | $1.10596 | $1,105.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02991 | $2,059.82 |
| 4,000 | $0.96740 | $3,869.60 |
| 6,000 | $0.93609 | $5,616.54 |
| 10,000 | $0.90139 | $9,013.90 |
| 14,000 | $0.88111 | $12,335.54 |
| 20,000 | $0.86160 | $17,232.00 |

