
T491A226M006AT4860 | |
---|---|
DigiKey Part Number | 399-T491A226M006AT4860TR-ND - Tape & Reel (TR) 399-T491A226M006AT4860CT-ND - Cut Tape (CT) 399-T491A226M006AT4860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M006AT4860 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M006AT4860 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
50 | $1.64220 | $82.11 |
100 | $1.46980 | $146.98 |
500 | $1.17712 | $588.56 |
1,000 | $1.08681 | $1,086.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.01254 | $2,025.08 |
4,000 | $0.95147 | $3,805.88 |
6,000 | $0.92088 | $5,525.28 |
10,000 | $0.88699 | $8,869.90 |
14,000 | $0.86717 | $12,140.38 |
20,000 | $0.84811 | $16,962.20 |
24,000 | $0.83907 | $20,137.68 |
48,000 | $0.80865 | $38,815.20 |
50,000 | $0.80704 | $40,352.00 |