
T491A226K006AT7280 | |
---|---|
DigiKey Part Number | 399-T491A226K006AT7280TR-ND - Tape & Reel (TR) 399-T491A226K006AT7280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A226K006AT7280 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K006AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
50 | $1.64220 | $82.11 |
100 | $1.46980 | $146.98 |
500 | $1.17712 | $588.56 |
1,000 | $1.08681 | $1,086.81 |
2,500 | $0.99159 | $2,478.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.89358 | $8,042.22 |
18,000 | $0.85354 | $15,363.72 |
27,000 | $0.83348 | $22,503.96 |
45,000 | $0.81125 | $36,506.25 |
63,000 | $0.79824 | $50,289.12 |
90,000 | $0.78573 | $70,715.70 |