T491A225M010AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19487
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.59329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14756
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14756
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14756
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14756
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M010AG

DigiKey Part Number
T491A225M010AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A225M010AG
Description
CAP TANT 2.2UF 20% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M010AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.70360$9,407.20
Manufacturers Standard Package