10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M025AT

DigiKey Part Number
399-9721-2-ND - Tape & Reel (TR)
399-9721-1-ND - Cut Tape (CT)
399-9721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106M025AT
Description
CAP TANT 10UF 20% 25V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$6.59400$65.94
50$5.18780$259.39
100$4.75280$475.28
500$4.01834$2,009.17
1,000$3.79126$3,791.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.60431$7,208.62
4,000$3.45038$13,801.52
6,000$3.37328$20,239.68
10,000$3.28782$32,878.20
14,000$3.23784$45,329.76
20,000$3.18976$63,795.20
Manufacturers Standard Package