
T491A225K020AT | |
---|---|
DigiKey Part Number | 399-8276-2-ND - Tape & Reel (TR) 399-8276-1-ND - Cut Tape (CT) 399-8276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
50 | $1.68480 | $84.24 |
100 | $1.50750 | $150.75 |
500 | $1.20916 | $604.58 |
1,000 | $1.11702 | $1,117.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04124 | $2,082.48 |
4,000 | $0.97888 | $3,915.52 |
6,000 | $0.94765 | $5,685.90 |
10,000 | $0.91305 | $9,130.50 |
14,000 | $0.89282 | $12,499.48 |
20,000 | $0.87337 | $17,467.40 |
24,000 | $0.86415 | $20,739.60 |
48,000 | $0.83310 | $39,988.80 |
50,000 | $0.83146 | $41,573.00 |