
T491A225K010AT4802 | |
---|---|
DigiKey Part Number | 399-T491A225K010AT4802TR-ND - Tape & Reel (TR) 399-T491A225K010AT4802CT-ND - Cut Tape (CT) 399-T491A225K010AT4802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K010AT4802 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K010AT4802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.45500 | $24.55 |
50 | $1.83600 | $91.80 |
100 | $1.64630 | $164.63 |
500 | $1.32624 | $663.12 |
1,000 | $1.22738 | $1,227.38 |
2,500 | $1.12313 | $2,807.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $1.01584 | $9,142.56 |
18,000 | $0.97199 | $17,495.82 |
27,000 | $0.95002 | $25,650.54 |
45,000 | $0.92568 | $41,655.60 |
63,000 | $0.91144 | $57,420.72 |
90,000 | $0.89774 | $80,796.60 |