
T491A224M035ATAUTO | |
---|---|
DigiKey Part Number | 399-T491A224M035ATAUTOTR-ND - Tape & Reel (TR) 399-T491A224M035ATAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A224M035ATAUTO |
Description | CAP TANT 0.22UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A224M035ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66900 | $26.69 |
50 | $2.00520 | $100.26 |
100 | $1.80150 | $180.15 |
500 | $1.45762 | $728.81 |
1,000 | $1.35145 | $1,351.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.26413 | $2,528.26 |
4,000 | $1.19228 | $4,769.12 |
6,000 | $1.15631 | $6,937.86 |
10,000 | $1.11644 | $11,164.40 |
14,000 | $1.09313 | $15,303.82 |
20,000 | $1.07072 | $21,414.40 |
24,000 | $1.06009 | $25,442.16 |
48,000 | $1.02431 | $49,166.88 |
50,000 | $1.02241 | $51,120.50 |