
T491A224M035AT | |
---|---|
DigiKey Part Number | 399-8274-2-ND - Tape & Reel (TR) 399-8274-1-ND - Cut Tape (CT) 399-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A224M035AT |
Description | CAP TANT 0.22UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A224M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.31600 | $23.16 |
50 | $1.72920 | $86.46 |
100 | $1.54860 | $154.86 |
500 | $1.24396 | $621.98 |
1,000 | $1.14987 | $1,149.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07240 | $2,144.80 |
4,000 | $1.00870 | $4,034.80 |
6,000 | $0.97680 | $5,860.80 |
10,000 | $0.94143 | $9,414.30 |
14,000 | $0.92076 | $12,890.64 |
20,000 | $0.90089 | $18,017.80 |
24,000 | $0.89147 | $21,395.28 |
48,000 | $0.85974 | $41,267.52 |
50,000 | $0.85805 | $42,902.50 |