
T491A224K035AH | |
---|---|
DigiKey Part Number | 399-T491A224K035AHTR-ND - Tape & Reel (TR) 399-T491A224K035AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A224K035AH |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A224K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.51300 | $25.13 |
50 | $1.88360 | $94.18 |
100 | $1.69060 | $169.06 |
500 | $1.36352 | $681.76 |
1,000 | $1.26261 | $1,262.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.17955 | $2,359.10 |
4,000 | $1.11128 | $4,445.12 |
6,000 | $1.07707 | $6,462.42 |
10,000 | $1.03916 | $10,391.60 |
14,000 | $1.01700 | $14,238.00 |
20,000 | $0.99569 | $19,913.80 |
24,000 | $0.98558 | $23,653.92 |
48,000 | $0.95156 | $45,674.88 |
50,000 | $0.94976 | $47,488.00 |