Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A156K010AH4505 | |
|---|---|
DigiKey Part Number | T491A156K010AH4505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A156K010AH4505 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156K010AH4505 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A156K010AG | KEMET | 0 | T491A156K010AG-ND | $5.05179 | Parametric Equivalent |
| T491A156K010AH | KEMET | 0 | T491A156K010AH-ND | $1.53434 | Parametric Equivalent |
| T491A156K010AT2478 | KEMET | 0 | T491A156K010AT2478-ND | $2.02208 | Parametric Equivalent |
| T491A156K010AT24787622 | KEMET | 0 | T491A156K010AT24787622-ND | $2.02208 | Parametric Equivalent |
| T491A156K010AT4280 | KEMET | 0 | T491A156K010AT4280-ND | $1.39934 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59703 | $3,194.06 |


