
T491A156K006AT | |
|---|---|
DigiKey Part Number | 399-10449-2-ND - Tape & Reel (TR) 399-10449-1-ND - Cut Tape (CT) 399-10449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156K006AT |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89100 | $18.91 |
| 50 | $1.39440 | $69.72 |
| 100 | $1.24060 | $124.06 |
| 500 | $0.98346 | $491.73 |
| 1,000 | $0.90395 | $903.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83864 | $1,677.28 |
| 4,000 | $0.78491 | $3,139.64 |
| 6,000 | $0.75798 | $4,547.88 |
| 10,000 | $0.72817 | $7,281.70 |
| 14,000 | $0.71074 | $9,950.36 |
| 20,000 | $0.69397 | $13,879.40 |

